Diodes Inc Transistor, 4 A NPN, 40 V, 3-Pin SOT-89
- RS Stock No.:
- 922-8386
- Mfr. Part No.:
- DSS4540X-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€792.50
(exc. VAT)
€975.00
(inc. VAT)
- Shipping from 17 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.317 | €792.50 |
*price indicative
- RS Stock No.:
- 922-8386
- Mfr. Part No.:
- DSS4540X-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Transition Frequency ft | 70MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Width | 4.25mm | |
| Standards/Approvals | No | |
| Series | DSS4540X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Transition Frequency ft 70MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.6mm | ||
Height 1.6mm | ||
Width 4.25mm | ||
Standards/Approvals No | ||
Series DSS4540X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DSS4540X-13 Transistor 40 V, 3-Pin SOT-89
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc FCX491ATA Transistor 40 V, 3-Pin SOT-89
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
