Diodes Inc FCX491ATA Transistor, 1 A NPN, 40 V, 3-Pin SOT-89

Subtotal (1 pack of 25 units)*

€9.85

(exc. VAT)

€12.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.394€9.85

*price indicative

Packaging Options:
RS Stock No.:
669-7521
Mfr. Part No.:
FCX491ATA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Minimum DC Current Gain hFE

35

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

150MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

4.6mm

Width

4.25mm

Height

1.6mm

Series

FCX491A

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy