Diodes Inc FCX458TA Transistor, 225 mA NPN, 400 V, 3-Pin SOT-89
- RS Stock No.:
- 122-2356
- Mfr. Part No.:
- FCX458TA
- Manufacturer:
- DiodesZetex
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€170.00
(exc. VAT)
€210.00
(inc. VAT)
- Shipping from 06 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.17 | €170.00 | - |
| 3000 + | €0.166 | €166.00 | 2% |
*price indicative
- RS Stock No.:
- 122-2356
- Mfr. Part No.:
- FCX458TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 225mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 4.25mm | |
| Series | FCX458 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 225mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 4.25mm | ||
Series FCX458 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FCX458TA Transistor 400 V, 3-Pin SOT-89
- Diodes Inc FMMT458TA Transistor 400 V, 3-Pin SOT-23
- Diodes Inc Transistor 400 V, 3-Pin SOT-23
- ROHM Bipolar Transistor 400 V, 3-Pin SOT-89
- ROHM 2SCR346PT100Q Bipolar Transistor 400 V, 3-Pin SOT-89
- Taiwan Semiconductor Transistor 400 V, 3-Pin SOT-23
- Nexperia PMBTA44 200 mA NPN 3-Pin SOT-23
- Nexperia PBHV8540T 500 mA NPN 3-Pin SOT-23
