Nexperia PBHV8540T,215 Transistor, 500 mA NPN, 400 V, 3-Pin SOT-23
- RS Stock No.:
- 781-6767
- Mfr. Part No.:
- PBHV8540T,215
- Manufacturer:
- Nexperia
Add 125 more to save €1.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
- Plus 2,275 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.317 | €7.93 | - |
| 125 - 225 | €0.309 | €7.73 | €1.00 |
| 250 - 475 | €0.30 | €7.50 | €4.25 |
| 500 - 975 | €0.293 | €7.33 | €12.00 |
| 1000 + | €0.286 | €7.15 | €31.00 |
*price indicative
- RS Stock No.:
- 781-6767
- Mfr. Part No.:
- PBHV8540T,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | PBHV8540T | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series PBHV8540T | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV8540T 500 mA NPN 3-Pin SOT-23
- Nexperia 2PD602ASL 500 mA NPN 3-Pin SOT-23
- Diodes Inc FZT658TA Transistor 400 V, 4-Pin SOT-223
- Nexperia PMBTA44 200 mA NPN 3-Pin SOT-23
- Diodes Inc FMMT458TA Transistor 400 V, 3-Pin SOT-23
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
- Diodes Inc FCX458TA Transistor 400 V, 3-Pin SOT-89
- ROHM 2SCR346PT100Q Bipolar Transistor 400 V, 3-Pin SOT-89
