Taiwan Semiconductor TSC4505CX RFG Transistor, 300 mA NPN, 400 V, 3-Pin SOT-23
- RS Stock No.:
- 177-5876
- Mfr. Part No.:
- TSC4505CX RFG
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-5876
- Mfr. Part No.:
- TSC4505CX RFG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 10MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | TSC4505 | |
| Height | 1.3mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 10MHz | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series TSC4505 | ||
Height 1.3mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
High Voltage NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- Taiwan Semiconductor BC817-40 RFG Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TF Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TA Transistor 400 V, 3-Pin TO-92
- Diodes Inc ZTX458 Transistor 400 V, 3-Pin E-Line
