Diodes Inc MMBT2222AT-7-F Transistor, 600 mA NPN, 40 V, 3-Pin SOT-523
- RS Stock No.:
- 122-2371
- Mfr. Part No.:
- MMBT2222AT-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€120.00
(exc. VAT)
€150.00
(inc. VAT)
- Shipping from 14 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.04 | €120.00 |
| 9000 + | €0.038 | €114.00 |
*price indicative
- RS Stock No.:
- 122-2371
- Mfr. Part No.:
- MMBT2222AT-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 0.9mm | |
| Series | MMBT | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 0.9mm | ||
Series MMBT | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMBT2222AT-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 6-Pin SOT-363
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-523
- Diodes Inc MMBT3904T-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor -40 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 6-Pin SOT-363
