Diodes Inc BC847BT-7-F Transistor, 100 mA NPN, 45 V, 3-Pin SOT-523

Subtotal (1 reel of 3000 units)*

€69.00

(exc. VAT)

€84.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.023€69.00

*price indicative

RS Stock No.:
165-8814
Mfr. Part No.:
BC847BT-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-523

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

150mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

1.7mm

Series

BC847BT

Width

1.75mm

Height

750μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy