Diodes Inc MMDT2222A-7-F Transistor, 600 mA NPN, 40 V, 6-Pin SOT-363
- RS Stock No.:
- 122-2372
- Mfr. Part No.:
- MMDT2222A-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€246.00
(exc. VAT)
€303.00
(inc. VAT)
- Shipping from 16 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.082 | €246.00 |
*price indicative
- RS Stock No.:
- 122-2372
- Mfr. Part No.:
- MMDT2222A-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | MMDT | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series MMDT | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMDT2222A-7-F Transistor 40 V, 6-Pin SOT-363
- onsemi MBT2222ADW1T1G Transistor 40 V, 6-Pin SOT-363
- Diodes Inc DMMT3904W-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMBT2222AT-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMBT2222A-7-F Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
