Diodes Inc ZTX857STZ Transistor, 3 A NPN, 300 V, 3-Pin TO-92
- RS Stock No.:
- 122-3402
- Mfr. Part No.:
- ZTX857STZ
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-3402
- Mfr. Part No.:
- ZTX857STZ
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 330V | |
| Maximum Power Dissipation Pd | 1.2W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Height | 17.98mm | |
| Length | 4.77mm | |
| Width | 2.41mm | |
| Series | ZTX8X | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 330V | ||
Maximum Power Dissipation Pd 1.2W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Height 17.98mm | ||
Length 4.77mm | ||
Width 2.41mm | ||
Series ZTX8X | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX857STZ Transistor 300 V, 3-Pin TO-92
- Diodes Inc ZTX457 Transistor 300 V, 3-Pin TO-92
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- Diodes Inc FMMT497TA Transistor 300 V, 3-Pin SOT-23
- Diodes Inc FMMTA42TA Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMSTA42-7-F Transistor 300 V, 3-Pin SOT-323
- Diodes Inc MMBTA42-7-F Transistor 300 V, 3-Pin SOT-23
