Diodes Inc FMMTA42TA Transistor, 200 mA NPN, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7398
- Mfr. Part No.:
- FMMTA42TA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 20,950 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.174 | €8.70 |
| 250 - 950 | €0.165 | €8.25 |
| 1000 + | €0.161 | €8.05 |
*price indicative
- RS Stock No.:
- 669-7398
- Mfr. Part No.:
- FMMTA42TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum DC Current Gain hFE | 25 | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 330mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | FMMTA42 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum DC Current Gain hFE 25 | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 330mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series FMMTA42 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FMMTA42TA Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMSTA42-7-F Transistor 300 V, 3-Pin SOT-323
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia MMBTA42 100 mA NPN 3-Pin SOT-23
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- Infineon SMBTA42E6327HTSA1 Transistor 300 V, 3-Pin SOT-23
- Diodes Inc FMMT497TA Transistor 300 V, 3-Pin SOT-23
