onsemi BC640TA Transistor, -1 A PNP, -100 V, 3-Pin TO-92
- RS Stock No.:
- 124-1362
- Mfr. Part No.:
- BC640TA
- Manufacturer:
- onsemi
Subtotal (1 reel of 2000 units)*
€256.00
(exc. VAT)
€314.00
(inc. VAT)
- Shipping from 29 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.128 | €256.00 |
*price indicative
- RS Stock No.:
- 124-1362
- Mfr. Part No.:
- BC640TA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 1W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC640 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 21.77mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 1W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC640 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 21.77mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi BC640TA Transistor -100 V, 3-Pin TO-92
- onsemi TIP30CG Transistor -100 V, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi 2SA1416T-TD-E Transistor -100 V, 3-Pin PCP
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi BC636TA Transistor 45 V, 3-Pin TO-92
- onsemi KSA1013YTA Transistor -160 V, 3-Pin TO-92
- onsemi BC638TA Transistor -60 V, 3-Pin TO-92
