onsemi BC636TA Transistor, 1 A PNP, 45 V, 3-Pin TO-92
- RS Stock No.:
- 760-5781
- Mfr. Part No.:
- BC636TA
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-5781
- Mfr. Part No.:
- BC636TA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 1 A | |
| Transistor Polarity | PNP | |
| Maximum Collector Emitter Voltage (Vceo) | 45 V | |
| Pin Count | 3 | |
| Package Type | TO-92 | |
| Automotive Standard | No | |
| Height | 21.77 mm | |
| Length | 5.2 mm | |
| Maximum Emitter Base Voltage (VEBO) | -5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Transition Frequency (ft) | 100 MHz | |
| Minimum DC Current Gain (hFE) | 25 | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Through Hole | |
| Series | BC636 | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 4.19 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 1 A | ||
Transistor Polarity PNP | ||
Maximum Collector Emitter Voltage (Vceo) 45 V | ||
Pin Count 3 | ||
Package Type TO-92 | ||
Automotive Standard No | ||
Height 21.77 mm | ||
Length 5.2 mm | ||
Maximum Emitter Base Voltage (VEBO) -5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Transition Frequency (ft) 100 MHz | ||
Minimum DC Current Gain (hFE) 25 | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Through Hole | ||
Series BC636 | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 4.19 mm | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi Transistor -45 V, 3-Pin TO-92
- onsemi BC32725TA Transistor -45 V, 3-Pin TO-92
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi BC32740TA Transistor -45 V, 3-Pin TO-92
- onsemi BC557BTF Transistor -45 V, 3-Pin TO-92
- onsemi BC557BTA Transistor -45 V, 3-Pin TO-92
- Nexperia BCX51 -1 A PNP 3-Pin SOT-89
