onsemi 2SA1416T-TD-E Transistor, -1 A PNP, -100 V, 3-Pin PCP
- RS Stock No.:
- 800-9229
- Mfr. Part No.:
- 2SA1416T-TD-E
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
- Shipping from 27 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.574 | €14.35 |
| 100 - 225 | €0.495 | €12.38 |
| 250 - 475 | €0.429 | €10.73 |
| 500 + | €0.377 | €9.43 |
*price indicative
- RS Stock No.:
- 800-9229
- Mfr. Part No.:
- 2SA1416T-TD-E
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Transition Frequency ft | 120MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Series | 2SA1416T | |
| Width | 4.5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Transition Frequency ft 120MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Series 2SA1416T | ||
Width 4.5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi 2SA1416T-TD-E Transistor -100 V, 3-Pin PCP
- onsemi 2SC3646S-TD-E Transistor 100 V, 3-Pin PCP
- onsemi 2SB1123T-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SA2124-TD-E Transistor 30 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1620-TD-E Transistor 10 V, 3-Pin PCP
