onsemi BC32740BU Transistor, -800 mA PNP, -50 V, 3-Pin TO-92

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€11.00

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,600 unit(s) ready to ship from another location
  • Plus 7,900 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.11€11.00
500 +€0.095€9.50

*price indicative

Packaging Options:
RS Stock No.:
761-9819
Mfr. Part No.:
BC32740BU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-800mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

250

Transistor Polarity

PNP

Maximum Power Dissipation Pd

625mW

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

-5V

Maximum Operating Temperature

150°C

Pin Count

3

Width

4.19mm

Series

BC327

Height

20.95mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy