ROHM 2SA1037AKT146Q Transistor, -150 mA PNP, -50 V, 3-Pin SOT-346
- RS Stock No.:
- 124-6432
- Mfr. Part No.:
- 2SA1037AKT146Q
- Manufacturer:
- ROHM
Add 750 more to save €23.25
View bulk pricing optionsSubtotal (1 pack of 150 units)*
€12.90
(exc. VAT)
€15.90
(inc. VAT)
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 150 - 600 | €0.086 | €12.90 | - |
| 750 - 1350 | €0.055 | €8.25 | €23.25 |
| 1500 - 3600 | €0.049 | €7.35 | €55.50 |
| 3750 - 7350 | €0.048 | €7.20 | €142.50 |
| 7500 + | €0.046 | €6.90 | €300.00 |
*price indicative
- RS Stock No.:
- 124-6432
- Mfr. Part No.:
- 2SA1037AKT146Q
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Transition Frequency ft | 140MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Series | 2SA1037AK | |
| Height | 1.3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Transition Frequency ft 140MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Series 2SA1037AK | ||
Height 1.3mm | ||
Length 3mm | ||
Automotive Standard No | ||
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SA1774E3HZGTLQ Transistor -50 V, 3-Pin EMT3
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- onsemi KSA1015YTA Transistor -50 V, 3-Pin TO-92
- onsemi Transistor -50 V, 3-Pin TO-92
- ROHM UMT1NTN Transistor -50 V, 6-Pin UMT
- Toshiba 2SA1162-GR 150 mA PNP 3-Pin TO-236
