ROHM DTC114EMT2L Digital Transistor, 50 V NPN 100 mA Surface, 3-Pin
- RS Stock No.:
- 124-6545
- Mfr. Part No.:
- DTC114EMT2L
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 750 more to save €5.25
View bulk pricing optionsSubtotal (1 pack of 150 units)*
€21.45
(exc. VAT)
€26.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 150 - 600 | €0.143 | €21.45 | - |
| 750 - 1350 | €0.136 | €20.40 | €5.25 |
| 1500 - 3600 | €0.111 | €16.65 | €48.00 |
| 3750 - 7350 | €0.079 | €11.85 | €240.00 |
| 7500 + | €0.076 | €11.40 | €502.50 |
*price indicative
- RS Stock No.:
- 124-6545
- Mfr. Part No.:
- DTC114EMT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 300mV | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Series | DTC114E | |
| Length | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Collector Emitter Saturation Voltage VceSAT 300mV | ||
Maximum Continuous Collector Current Ic 100mA | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Series DTC114E | ||
Length 1.3mm | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTC014EUBTL Digital Transistor 3-Pin
- onsemi DTC114EET1G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC114ECAT116 Digital Transistor 3-Pin
- ROHM DTC143ZCAHZGT116 Digital Transistor 3-Pin
- ROHM DTC114ECAHZGT116 Digital Transistor 3-Pin
- ROHM DTC114EETL Digital Transistor 3-Pin
