onsemi DTC114EET1G Digital Transistor, 50 V NPN 100 mA Surface, 3-Pin
- RS Stock No.:
- 791-6034
- Mfr. Part No.:
- DTC114EET1G
- Manufacturer:
- onsemi
Subtotal (1 tape of 200 units)*
€11.20
(exc. VAT)
€13.80
(inc. VAT)
- 400 unit(s) ready to ship from another location
- Plus 16,200 unit(s) shipping from 11 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 200 | €0.056 | €11.20 |
| 400 - 800 | €0.054 | €10.80 |
| 1000 - 1800 | €0.028 | €5.60 |
| 2000 - 3800 | €0.027 | €5.40 |
| 4000 + | €0.026 | €5.20 |
*price indicative
- RS Stock No.:
- 791-6034
- Mfr. Part No.:
- DTC114EET1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 50V | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 338mW | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 1.7mm | |
| Series | DTC114EE | |
| Height | 900μm | |
| Length | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 50V | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 338mW | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 1.7mm | ||
Series DTC114EE | ||
Height 900μm | ||
Length 1.65mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Standards
Related links
- onsemi DTC114EET1G Digital Transistor 3-Pin
- ROHM DTC014EUBTL Digital Transistor 3-Pin
- ROHM DTC114EMT2L Digital Transistor 3-Pin
- onsemi MUN5212DW1T1G Digital Transistor 6-Pin
- onsemi MMUN2211LT3G Digital Transistor 3-Pin
- onsemi NSBC114EDXV6T1G Digital Transistor 6-Pin
- onsemi MUN5216DW1T1G Digital Transistor 6-Pin
- onsemi MMUN2232LT1G Digital Transistor 3-Pin
