ROHM DTC114ECAHZGT116 Digital Transistor, 50 V NPN 100 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 215-9695
- Mfr. Part No.:
- DTC114ECAHZGT116
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9695
- Mfr. Part No.:
- DTC114ECAHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 350mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Series | DTC114ECAHZG | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Maximum Continuous Collector Current Ic 100mA | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 350mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Series DTC114ECAHZG | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- onsemi MMUN2211LT3G Digital Transistor 3-Pin
- ROHM DTC114ECAT116 Digital Transistor 3-Pin
- ROHM DTC143ZCAHZGT116 Digital Transistor 3-Pin
- onsemi MMUN2232LT1G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM EMH51T2R Digital Transistor 6-Pin
- ROHM EMH52T2R Digital Transistor 6-Pin
