onsemi 2N5686G Transistor, 50 A NPN, 80 V, 2-Pin TO-204

Subtotal (1 tray of 100 units)*

€1,235.40

(exc. VAT)

€1,519.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€12.354€1,235.40

*price indicative

RS Stock No.:
124-9941
Mfr. Part No.:
2N5686G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

50A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-204

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

2MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

5

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

200°C

Pin Count

2

Height

20.7mm

Width

27.67mm

Series

2N5686

Length

38.86mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MX

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy