onsemi Transistor, 50 A NPN, 80 V, 2-Pin TO-204
- RS Stock No.:
- 862-4893
- Mfr. Part No.:
- 2N5686G
- Manufacturer:
- onsemi
Add 10 more to save €25.00
View bulk pricing optionsSubtotal (1 unit)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
- 119 unit(s) shipping from 11 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.06 | - |
| 10 + | €15.56 | €25.00 |
*price indicative
- RS Stock No.:
- 862-4893
- Mfr. Part No.:
- 2N5686G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 5 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 2MHz | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Height | 20.7mm | |
| Length | 38.86mm | |
| Series | 2N5686 | |
| Width | 27.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 5 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 2MHz | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Height 20.7mm | ||
Length 38.86mm | ||
Series 2N5686 | ||
Width 27.67mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi 2N5686G Transistor 80 V, 2-Pin TO-204
- onsemi Transistor -80 V, 2-Pin TO-204
- onsemi Transistor 80 V, 2-Pin TO-204
- onsemi MJ14002G Transistor 80 V, 2-Pin TO-204
- onsemi 2N5684G Transistor -80 V, 2-Pin TO-204
- onsemi 2N3772G Transistor 80 V, 2-Pin TO-204AA
- onsemi Transistor 140 V, 2-Pin TO-204
- onsemi Transistor 60 V, 2-Pin TO-204
