ROHM DTC014YEBTL Digital Transistor, 50 V NPN Surface SOT-416FL, 3-Pin
- RS Stock No.:
- 131-4635
- Mfr. Part No.:
- DTC014YEBTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 1000 more to save €8.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€11.40
(exc. VAT)
€14.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.057 | €11.40 | - |
| 1000 - 1800 | €0.049 | €9.80 | €8.00 |
| 2000 - 9800 | €0.048 | €9.60 | €18.00 |
| 10000 - 19800 | €0.047 | €9.40 | €100.00 |
| 20000 + | €0.046 | €9.20 | €220.00 |
*price indicative
- RS Stock No.:
- 131-4635
- Mfr. Part No.:
- DTC014YEBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416FL | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Emitter Base Voltage VEBO | 50V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 960μm | |
| Length | 1.7mm | |
| Series | DTC014Y | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416FL | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Emitter Base Voltage VEBO 50V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 960μm | ||
Length 1.7mm | ||
Series DTC014Y | ||
Height 850μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTA043EEBTL Digital Transistor 3-Pin
- ROHM DTC114YU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC044EUBTL Digital Transistor 3-Pin
- ROHM DTC123JU3T106 Digital Transistor 3-Pin
- ROHM DTC014YUBTL Digital Transistor 3-Pin
- ROHM DTC123EU3T106 Digital Transistor 3-Pin
- ROHM DTD113ZCHZGT116 Digital Transistor 3-Pin
- ROHM DTC143XEFRATL Digital Transistor 3-Pin
