ROHM DTA043EEBTL Digital Transistor, -50 V PNP Surface SOT-416FL, 3-Pin

Get a bulk buy discount

Add 1000 more to save €7.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

€11.40

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.057€11.40-
1000 - 1800€0.05€10.00€7.00
2000 - 9800€0.049€9.80€16.00
10000 - 19800€0.048€9.60€90.00
20000 +€0.046€9.20€220.00

*price indicative

RS Stock No.:
131-4615
Mfr. Part No.:
DTA043EEBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-416FL

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

50V

Maximum Power Dissipation Pd

150mW

Minimum DC Current Gain hFE

20

Pin Count

3

Maximum Operating Temperature

150°C

Width

960μm

Standards/Approvals

No

Series

DTA043E

Height

850μm

Length

1.7mm

Automotive Standard

No

Dual Resistor Digital PNP Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy