Nexperia BC857BW,115 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 136-4783
- Mfr. Part No.:
- BC857BW,115
- Manufacturer:
- Nexperia
Add 9000 more to save €27.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€51.00
(exc. VAT)
€63.00
(inc. VAT)
- Shipping from 11 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.017 | €51.00 | - |
| 9000 + | €0.014 | €42.00 | €27.00 |
*price indicative
- RS Stock No.:
- 136-4783
- Mfr. Part No.:
- BC857BW,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.25mm | |
| Series | BC857W | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.25mm | ||
Series BC857W | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC857BW -100 mA PNP 3-Pin SOT-323
- Nexperia BC857BW 100 mA 3-Pin SOT-23
- Nexperia BC857CW -100 mA PNP 3-Pin SOT-323
- Diodes Inc BC857BW-7-F Transistor -45 V, 3-Pin SOT-323
- Nexperia BC847CW -100 mA PNP 3-Pin SOT-323
- Nexperia BC858W -100 mA PNP 3-Pin SOT-323
- Nexperia BCM857DS -100 mA PNP 6-Pin SOT-457
- Nexperia BC857BV 100 mA PNP 6-Pin SOT-666
