Nexperia BC857CW,115 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-323

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€18.20

(exc. VAT)

€22.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 200€0.091€18.20
400 - 800€0.087€17.40
1000 - 1800€0.061€12.20
2000 - 3800€0.058€11.60
4000 +€0.055€11.00

*price indicative

Packaging Options:
RS Stock No.:
725-8587
Mfr. Part No.:
BC857CW,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

200mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

420

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.2mm

Width

2.2mm

Standards/Approvals

No

Series

BC857W

Automotive Standard

No

COO (Country of Origin):
MY

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy