Nexperia BCM857DS,115 Transistor, -100 mA PNP, -45 V, 6-Pin SOT-457
- RS Stock No.:
- 165-9786
- Mfr. Part No.:
- BCM857DS,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€309.00
(exc. VAT)
€381.00
(inc. VAT)
- Shipping from 10 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.103 | €309.00 |
*price indicative
- RS Stock No.:
- 165-9786
- Mfr. Part No.:
- BCM857DS,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-457 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 175MHz | |
| Maximum Power Dissipation Pd | 380mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCM857DS | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-457 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 175MHz | ||
Maximum Power Dissipation Pd 380mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series BCM857DS | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCM857DS -100 mA PNP 6-Pin SOT-457
- Nexperia BC857BV 100 mA PNP 6-Pin SOT-666
- Nexperia BCM857BS -100 mA PNP 6-Pin UMT
- Nexperia BC857BS -100 mA PNP 6-Pin UMT
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BVN 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin UMT
- Nexperia BC857CW -100 mA PNP 3-Pin SOT-323
