Nexperia BC850B,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

€22.50

(exc. VAT)

€27.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 1250€0.09€22.50
1500 +€0.054€13.50

*price indicative

Packaging Options:
RS Stock No.:
136-4823
Mfr. Part No.:
BC850B,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

250mW

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC850B

Standards/Approvals

No

Height

1mm

Length

2.9mm

Width

1.3mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy