onsemi SMMBT3906LT1G Transistor, -200 mA PNP, -40 V dc, 3-Pin SOT-23
- RS Stock No.:
- 145-3041
- Mfr. Part No.:
- SMMBT3906LT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
- 39,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.028 | €84.00 |
*price indicative
- RS Stock No.:
- 145-3041
- Mfr. Part No.:
- SMMBT3906LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.11mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi SMMBT3906LT1G Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -40 V, 6-Pin SOT-23
- onsemi FMB3906 Transistor -40 V, 6-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- onsemi MMBT3906LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi MBT3906DW1T1G Transistor -40 V, 6-Pin SOT-363
- Nexperia MMBT3906 -200 mA PNP 3-Pin SOT-23
- onsemi MMBT3906WT1G Transistor -40 V, 3-Pin SOT-323
