onsemi MMUN2113LT1G Digital Transistor, -50 V PNP 100 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 145-3111
- Mfr. Part No.:
- MMUN2113LT1G
- Manufacturer:
- onsemi
Add 6000 more to save €12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€78.00
(exc. VAT)
€96.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.026 | €78.00 | - |
| 6000 + | €0.024 | €72.00 | €12.00 |
*price indicative
- RS Stock No.:
- 145-3111
- Mfr. Part No.:
- MMUN2113LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 338mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 80 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Series | MMUN2113 | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 940μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 338mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 80 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Series MMUN2113 | ||
Width 1.3mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 940μm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital PNP Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Standards
Related links
- onsemi MMUN2113LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2133LT1G Digital Transistor 3-Pin
- onsemi SMMUN2111LT3G Digital Transistor 3-Pin
- ROHM DTA123JKAT146 Digital Transistor 3-Pin
- ROHM DTA124EKAT146 Digital Transistor 3-Pin
- ROHM EMB52T2R Digital Transistor 6-Pin
- ROHM DTA014YMT2L Digital Transistor 3-Pin
