onsemi MMUN2113LT1G Digital Transistor, -50 V PNP 100 mA Surface SOT-23, 3-Pin

Subtotal (1 pack of 25 units)*

€1.58

(exc. VAT)

€1.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
  • Plus 3,075 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.063€1.58

*price indicative

Packaging Options:
RS Stock No.:
690-0139
Mfr. Part No.:
MMUN2113LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Collector Emitter Saturation Voltage VceSAT

250mV

Maximum Power Dissipation Pd

338mW

Transistor Polarity

PNP

Maximum Continuous Collector Current Ic

100mA

Minimum DC Current Gain hFE

80

Maximum Operating Temperature

150°C

Pin Count

3

Height

940μm

Length

2.9mm

Series

MMUN2113

Width

1.3mm

Standards/Approvals

RoHS, Pb-Free

Automotive Standard

AEC-Q101

Dual Resistor Digital PNP Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy