ROHM DTA014YMT2L Digital Transistor, -50 V PNP 100 mA Surface SOT-723, 3-Pin
- RS Stock No.:
- 146-7279
- Mfr. Part No.:
- DTA014YMT2L
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7279
- Mfr. Part No.:
- DTA014YMT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 150mV | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | DTA014T | |
| Length | 1.3mm | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Collector Emitter Saturation Voltage VceSAT 150mV | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series DTA014T | ||
Length 1.3mm | ||
Width 900μm | ||
Standards/Approvals No | ||
Height 550μm | ||
Automotive Standard No | ||
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC115EMT2L Digital Transistor 3-Pin
- onsemi DTA114EM3T5G Digital Transistor 3-Pin
- onsemi DTC114EM3T5G Digital Transistor 3-Pin
- ROHM DTC114YMFHAT2L Digital Transistor 3-Pin
- onsemi DTC114YM3T5G Digital Transistor 3-Pin
- ROHM DTC014EMT2L Digital Transistor 3-Pin
- onsemi DTC123EM3T5G Digital Transistor 3-Pin
