Sanyo 2SA1552S-TL-E PNP Transistor, 1.5 A, 160 V, 4-Pin TP-FA
- RS Stock No.:
- 145-3886
- Mfr. Part No.:
- 2SA1552S-TL-E
- Manufacturer:
- Sanyo
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3886
- Mfr. Part No.:
- 2SA1552S-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 160 V | |
| Package Type | TP-FA | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -180 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 160 V | ||
Package Type TP-FA | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -180 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
This is a general purpose transistor. It has 4 pins, 1.5 A of current and it is surface mounting type.
High voltage and large current capacity
Ultra high speed switching
Adoption of FBET, MBIT process
Ultra high speed switching
Adoption of FBET, MBIT process
Related links
- onsemi 2SB1202T-TL-E PNP Transistor -50 V, 3-Pin TP-FA
- onsemi 2SA1552S-TL-H Transistor -160 V, 3-Pin TP-FA
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi 2SC5707-TL-E Transistor 50 V, 4-Pin TP-FA
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
