onsemi BD13516STU Transistor, 1.5 A NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 169-8592
- Mfr. Part No.:
- BD13516STU
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 120 more to save €3.60
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €0.496 | €29.76 | - |
| 120 - 240 | €0.466 | €27.96 | €3.60 |
| 300 + | €0.446 | €26.76 | €15.00 |
*price indicative
- RS Stock No.:
- 169-8592
- Mfr. Part No.:
- BD13516STU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 12.5W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 17.16mm | |
| Width | 3.45mm | |
| Length | 8.3mm | |
| Series | BD135 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 12.5W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 17.16mm | ||
Width 3.45mm | ||
Length 8.3mm | ||
Series BD135 | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 60 V, 3-Pin TO-225
- onsemi BD137G Transistor 60 V, 3-Pin TO-225
- onsemi BD13716STU Transistor 60 V, 3-Pin TO-126
- onsemi BCP55 Transistor 60 V, 4-Pin SOT-223
- onsemi Transistor 60 V, 3-Pin SOT-23
- STMicroelectronics Transistor 15 V, 3-Pin SOT-23
- onsemi MMBT2484LT1G Transistor 60 V, 3-Pin SOT-23
- STMicroelectronics 2STR1215 Transistor 15 V, 3-Pin SOT-23
