onsemi 2SC3646S-TD-E Transistor, 1 A NPN, 100 V, 3-Pin PCP
- RS Stock No.:
- 145-4716
- Mfr. Part No.:
- 2SC3646S-TD-E
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€239.00
(exc. VAT)
€294.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.239 | €239.00 |
*price indicative
- RS Stock No.:
- 145-4716
- Mfr. Part No.:
- 2SC3646S-TD-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Series | 2SC3646 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.6mm | ||
Series 2SC3646 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SC3646S-TD-E Transistor 100 V, 3-Pin PCP
- onsemi 2SA1416T-TD-E Transistor -100 V, 3-Pin PCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1620-TD-E Transistor 10 V, 3-Pin PCP
- onsemi 2SC5964-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC3648S-TD-E Transistor 160 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor 50 V, 3-Pin PCP
