onsemi NJVMJB41CT4G Transistor, 6 A NPN, 100 V dc, 3-Pin TO-263
- RS Stock No.:
- 145-4764
- Mfr. Part No.:
- NJVMJB41CT4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€433.60
(exc. VAT)
€533.60
(inc. VAT)
- Shipping from 17 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.542 | €433.60 |
*price indicative
- RS Stock No.:
- 145-4764
- Mfr. Part No.:
- NJVMJB41CT4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 100V dc | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 65W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.88mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 100V dc | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 65W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 15.88mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 100 V dc, 3-Pin TO-263
- onsemi NJVMJB41CT4G Transistor 100 V dc, 3-Pin TO-263
- onsemi MJB41CG Transistor 100 V dc, 3-Pin TO-263
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor 80 V dc, 3-Pin TO-220
- onsemi BD243CG Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin TO-263
- onsemi Transistor 100 V dc, 3-Pin DPAK
