onsemi MJD243T4G Transistor, 4 A NPN, 100 V dc, 3-Pin DPAK

Subtotal (1 pack of 10 units)*

€4.92

(exc. VAT)

€6.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,360 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.492€4.92

*price indicative

Packaging Options:
RS Stock No.:
792-5678
Mfr. Part No.:
MJD243T4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

4A

Maximum Collector Emitter Voltage Vceo

100V dc

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Maximum Transition Frequency ft

10MHz

Minimum DC Current Gain hFE

15

Maximum Emitter Base Voltage VEBO

7V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

12.5W

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.73mm

Height

2.38mm

Length

10.41mm

Automotive Standard

AEC-Q101

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy