onsemi MMBTA56LT3G Transistor, -500 mA PNP, -80 V dc, 3-Pin SOT-23
- RS Stock No.:
- 145-4783
- Mfr. Part No.:
- MMBTA56LT3G
- Manufacturer:
- onsemi
Add 20000 more to save €20.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€210.00
(exc. VAT)
€260.00
(inc. VAT)
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | €0.021 | €210.00 | - |
| 20000 + | €0.02 | €200.00 | €20.00 |
*price indicative
- RS Stock No.:
- 145-4783
- Mfr. Part No.:
- MMBTA56LT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -80V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | MMBTA56L | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -80V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series MMBTA56L | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi MMBTA56LT3G Transistor -80 V dc, 3-Pin SOT-23
- onsemi SMMBTA56LT1G Transistor -80 V dc, 3-Pin SOT-23
- onsemi MMBTA56LT1G Transistor -80 V, 3-Pin SOT-23
- Nexperia PMBTA56 -500 mA PNP 3-Pin SOT-23
- ROHM SSTA56HZGT116 Transistor -80 V, 3-Pin SOT-23
- Diodes Inc MMBTA56-7-F Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBT8099LT1G Transistor 80 V dc, 3-Pin SOT-23
