onsemi PZTA92T1G PNP Transistor, -500 mA, -300 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 163-2710
- Mfr. Part No.:
- PZTA92T1G
- Manufacturer:
- onsemi
Price Each (On a Reel of 1000)**
€0.081
(exc. VAT)
€0.10
(inc. VAT)
9650 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.081 | €81.00 |
**price indicative
- RS Stock No.:
- 163-2710
- Mfr. Part No.:
- PZTA92T1G
- Manufacturer:
- onsemi
Related links
- onsemi PZTA92T1G PNP Transistor -300 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT757TA PNP Transistor -300 V, 3 + Tab-Pin SOT-223
- onsemi SPZTA42T1G NPN Digital Transistor 300 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT657TA NPN Transistor 300 V, 3 + Tab-Pin SOT-223
- onsemi PZTA42T1G NPN Transistor 300 V, 3 + Tab-Pin SOT-223
- onsemi MMBTA92LT1G PNP Transistor -300 V, 3-Pin SOT-23
- onsemi MSB92ASWT1G PNP Digital Transistor -300 V, 3-Pin SOT-323
- onsemi BSP16T1G PNP Transistor -300 V, 3 + Tab-Pin TO-223