STMicroelectronics Transistor, -500 mA PNP, -300 V, 3-Pin SOT-32

Subtotal (1 pack of 5 units)*

€5.00

(exc. VAT)

€6.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship from another location
  • Plus 930 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.00€5.00

*price indicative

RS Stock No.:
486-4577
Mfr. Part No.:
MJE350
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-300V

Package Type

SOT-32

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Maximum Emitter Base Voltage VEBO

3V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

30

Minimum Operating Temperature

0°C

Maximum Power Dissipation Pd

20.8W

Maximum Operating Temperature

150°C

Pin Count

3

Height

27.5mm

Width

2.9mm

Standards/Approvals

No

Length

7.8mm

Automotive Standard

No

High Voltage Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy