Diodes Inc BC858B-7-F Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 146-0568
- Mfr. Part No.:
- BC858B-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€96.00
(exc. VAT)
€117.00
(inc. VAT)
- 3,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.032 | €96.00 |
*price indicative
- RS Stock No.:
- 146-0568
- Mfr. Part No.:
- BC858B-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 350mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | BC858B | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 350mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Series BC858B | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -30 V, 3-Pin SOT-23
- Diodes Inc BC858C-7-F Transistor -30 V, 3-Pin SOT-23
- Diodes Inc BC858CW-7-F Transistor -30 V, 3-Pin SOT-323
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -30 V, 3-Pin SOT-23
- Diodes Inc Transistor -30 V, 3-Pin SOT-323
- Diodes Inc BC857A-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857C-7-F Transistor -45 V, 3-Pin SOT-23
