Diodes Inc Transistor, -100 mA PNP, -30 V, 3-Pin SOT-323
- RS Stock No.:
- 822-9007
- Mfr. Part No.:
- BC858CW-7-F
- Manufacturer:
- DiodesZetex
Add 1250 more to save €36.25
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€18.25
(exc. VAT)
€22.50
(inc. VAT)
- Shipping from 16 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 1000 | €0.073 | €18.25 | - |
| 1250 - 2250 | €0.044 | €11.00 | €36.25 |
| 2500 - 3500 | €0.042 | €10.50 | €77.50 |
| 3750 - 7250 | €0.029 | €7.25 | €165.00 |
| 7500 + | €0.028 | €7.00 | €337.50 |
*price indicative
- RS Stock No.:
- 822-9007
- Mfr. Part No.:
- BC858CW-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 420 | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BC858C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 420 | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BC858C | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC858CW-7-F Transistor -30 V, 3-Pin SOT-323
- Diodes Inc Transistor -30 V, 3-Pin SOT-23
- Diodes Inc Transistor 65 V, 3-Pin SOT-323
- Diodes Inc Transistor -65 V, 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc BC858B-7-F Transistor -30 V, 3-Pin SOT-23
- Diodes Inc BC858C-7-F Transistor -30 V, 3-Pin SOT-23
