Nexperia Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 792-0829
- Mfr. Part No.:
- BC858B,215
- Manufacturer:
- Nexperia
Add 400 more to save 36%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
€11.60
(exc. VAT)
€14.20
(inc. VAT)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 200 | €0.058 | €11.60 | - |
| 400 - 800 | €0.037 | €7.40 | 36% |
| 1000 - 1800 | €0.016 | €3.20 | 72% |
| 2000 - 3800 | €0.016 | €3.20 | 72% |
| 4000 + | €0.015 | €3.00 | 74% |
*price indicative
- RS Stock No.:
- 792-0829
- Mfr. Part No.:
- BC858B,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BC858 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BC858 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- Diodes Inc Transistor -30 V, 3-Pin SOT-23
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Nexperia BC859B -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor 50 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC858B-7-F Transistor -30 V, 3-Pin SOT-23
