onsemi BC638TA Transistor, -1 A PNP, -60 V, 3-Pin TO-92

Subtotal (1 tape of 2000 units)*

€146.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2000 +€0.073€146.00

*price indicative

RS Stock No.:
146-2101
Mfr. Part No.:
BC638TA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-30V

Maximum Transition Frequency ft

50MHz

Maximum Power Dissipation Pd

1W

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

25

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.86mm

Series

BC638

Height

19.05mm

Length

4.58mm

Automotive Standard

No

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy