onsemi Digital Transistor, -50 V PNP 100 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 781-4376
- Mfr. Part No.:
- MMUN2133LT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€8.00
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 6,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | €0.04 | €8.00 |
| 1000 - 1800 | €0.034 | €6.80 |
| 2000 + | €0.03 | €6.00 |
*price indicative
- RS Stock No.:
- 781-4376
- Mfr. Part No.:
- MMUN2133LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 400mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 1.11mm | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 400mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Maximum Continuous Collector Current Ic 100mA | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 1.11mm | ||
Width 1.4mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital PNP Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2133LT1G Digital Transistor 3-Pin
- onsemi MMUN2113LT1G Digital Transistor 3-Pin
- onsemi SMMUN2111LT3G Digital Transistor 3-Pin
- onsemi Digital Transistor 6-Pin
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
- onsemi MUN5311DW1T1G Digital Transistor 6-Pin
- ROHM Digital Transistor 3-Pin
