ROHM DTC115EMT2L Digital Transistor, 50 V NPN 100 mA Surface SOT-723, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€23.40

(exc. VAT)

€28.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 400€0.117€23.40
600 - 1000€0.112€22.40
1200 - 2200€0.091€18.20
2400 - 4600€0.087€17.40
4800 +€0.065€13.00

*price indicative

RS Stock No.:
171-5538
Mfr. Part No.:
DTC115EMT2L
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-723

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Continuous Collector Current Ic

100mA

Minimum DC Current Gain hFE

82

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTC115E

Width

1.3mm

Standards/Approvals

RoHS

Height

550μm

Length

1.3mm

Automotive Standard

No

These are the standard products of "digital transistors"

Standard digital transistor

Built-In Biasing Resistors

Small Surface Mount Package

Pb Free

Applications:

Portable Data Terminal

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

PLC (Programmable Logic Controller)

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Display for EMS

Digital Multimeter: Bench Type

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy