Nexperia BCP56-10,115 Transistor, 1 A NPN, 80 V, 4-Pin SOT-223
- RS Stock No.:
- 166-1452
- Mfr. Part No.:
- BCP56-10,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€273.00
(exc. VAT)
€336.00
(inc. VAT)
- Shipping from 24 January 2028
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.091 | €273.00 |
*price indicative
- RS Stock No.:
- 166-1452
- Mfr. Part No.:
- BCP56-10,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 960mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 7.3mm | |
| Height | 1.65mm | |
| Series | BCP56 | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 960mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 7.3mm | ||
Height 1.65mm | ||
Series BCP56 | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCP56-10 1 A NPN 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
- onsemi BCP56-10T1G Transistor 80 V, 4-Pin SOT-223
- STMicroelectronics BCP56-16 Transistor 80 V, 4-Pin SOT-223
- onsemi BCP56-16T1G Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56-10TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-16TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56 1 A NPN 4-Pin SOT-223
