Diodes Inc Low Saturation Bipolar Transistor, -2 A PNP, -40 V, 8-Pin PowerDI3333-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6938
Mfr. Part No.:
DXTP22040DFGQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Low Saturation Bipolar Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

PowerDI3333-8

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-50V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

120MHz

Maximum Power Dissipation Pd

1.07W

Transistor Polarity

PNP

Minimum DC Current Gain hFE

900

Maximum Emitter Base Voltage VEBO

-7V

Pin Count

8

Maximum Operating Temperature

150°C

Length

3.3mm

Height

3.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex makes a PNP low saturation transistor. The powerDI3333-8 packaging of this device has a small form factor thermally efficient package, which enables higher density end products. The device offers BVCEO greater than -40 V and low saturation voltage of less than -320 mV, it is designed for temperatures exceeding 175°C, thus making it Ideal for applications which have high ambient temperature. The package is Lead, halogen and Antimony Free. The device also offers a wettable flank for improved optical inspection.

The Collector-Emitter voltage is -40 V The device has ul flammability classification rating of 94V-0 The device has moisture sensitivity of level 3 per J-STD-020 The Terminal finish is Matte Tin annealed over Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy