onsemi NSS60200LT1G Transistor, -2 A PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 163-0794
- Mfr. Part No.:
- NSS60200LT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€357.00
(exc. VAT)
€438.00
(inc. VAT)
- 3,000 unit(s) shipping from 17 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.119 | €357.00 |
*price indicative
- RS Stock No.:
- 163-0794
- Mfr. Part No.:
- NSS60200LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 540mW | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 100 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 540mW | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.64mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi NSS60200LT1G Transistor -60 V, 3-Pin SOT-23
- STMicroelectronics 2STR2160 Bipolar Transistor -60 V, 3-Pin SOT-23
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- onsemi PZT751T1G Transistor -60 V, 4-Pin SOT-223
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
