onsemi NSS60200LT1G Transistor, -2 A PNP, -60 V, 3-Pin SOT-23

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€16.15

(exc. VAT)

€19.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,950 unit(s) shipping from 10 November 2026
  • Plus 3,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450€0.323€16.15-
500 - 950€0.278€13.9013%
1000 +€0.241€12.0525%

*price indicative

Packaging Options:
RS Stock No.:
808-3924
Mfr. Part No.:
NSS60200LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

540mW

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-7V

Transistor Polarity

PNP

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3.04mm

Width

2.64mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy