onsemi MMUN2215LT1G Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 163-0977
- Mfr. Part No.:
- MMUN2215LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 6000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€75.00
(exc. VAT)
€93.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.025 | €75.00 | - |
| 6000 + | €0.024 | €72.00 | 4% |
*price indicative
- RS Stock No.:
- 163-0977
- Mfr. Part No.:
- MMUN2215LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum DC Current Gain hFE | 160 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MMUN2215L | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum DC Current Gain hFE 160 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MMUN2215L | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Single Resistor Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2234LT1G Digital Transistor 3-Pin
- onsemi MMUN2235LT1G Digital Transistor 3-Pin
- onsemi MMUN2231LT1G Digital Transistor 3-Pin
- onsemi MMUN2213LT1G Digital Transistor 3-Pin
- onsemi MMUN2211LT1G Digital Transistor 3-Pin
- onsemi MMUN2216LT1G Digital Transistor 3-Pin
- onsemi MMUN2238LT1G Digital Transistor 3-Pin
