onsemi MUN2213T1G Digital Transistor, 50 V NPN Surface SOT-346 (SC-59), 3-Pin
- RS Stock No.:
- 163-2541
- Mfr. Part No.:
- MUN2213T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2541
- Mfr. Part No.:
- MUN2213T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Power Dissipation Pd | 338mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | MUN2213 | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-346 (SC-59) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Power Dissipation Pd 338mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series MUN2213 | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
- ROHM DTD113ZKT146 Digital Transistor 3-Pin
- onsemi SMUN2211T1G Digital Transistor 3-Pin
- ROHM DTC143TKAT146 Digital Transistor 3-Pin
